
0395138014 | |
|---|---|
DigiKey Part Number | 0395138014-ND |
Manufacturer | |
Manufacturer Product Number | 0395138014 |
Description | TERM BLOCK PLUG 14POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 10 | 100,23200 Kč | 1 002,32 Kč |
| 25 | 88,09360 Kč | 2 202,34 Kč |
| 50 | 80,63980 Kč | 4 031,99 Kč |
| 100 | 74,53550 Kč | 7 453,55 Kč |
| 456 | 65,06732 Kč | 29 670,70 Kč |
| 912 | 62,13110 Kč | 56 663,56 Kč |
| 1 368 | 60,72274 Kč | 83 068,71 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |






