
0395116014 | |
|---|---|
DigiKey Part Number | 0395116014-ND |
Manufacturer | |
Manufacturer Product Number | 0395116014 |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395116014 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-14BE | Same Sky (Formerly CUI Devices) | 84 | 102-6502-ND | 34,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,28000 Kč | 109,28 Kč |
| 10 | 77,62400 Kč | 776,24 Kč |
| 25 | 68,05560 Kč | 1 701,39 Kč |
| 50 | 62,12020 Kč | 3 106,01 Kč |
| 100 | 57,22960 Kč | 5 722,96 Kč |
| 250 | 52,17296 Kč | 13 043,24 Kč |
| 500 | 49,24318 Kč | 24 621,59 Kč |
| 1 152 | 46,53257 Kč | 53 605,52 Kč |
| Unit Price without VAT: | 109,28000 Kč |
|---|---|
| Unit Price with VAT: | 132,22880 Kč |






