
0395105014 | |
|---|---|
DigiKey Part Number | 0395105014-ND |
Manufacturer | |
Manufacturer Product Number | 0395105014 |
Description | TERM BLOCK PLUG 14POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395105014 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,23000 Kč | 137,23 Kč |
| 10 | 97,33300 Kč | 973,33 Kč |
| 25 | 85,52440 Kč | 2 138,11 Kč |
| 50 | 78,25820 Kč | 3 912,91 Kč |
| 100 | 72,30600 Kč | 7 230,60 Kč |
| 250 | 66,18200 Kč | 16 545,50 Kč |
| 540 | 62,30311 Kč | 33 643,68 Kč |
| 1 080 | 59,60328 Kč | 64 371,54 Kč |
| Unit Price without VAT: | 137,23000 Kč |
|---|---|
| Unit Price with VAT: | 166,04830 Kč |







