Similar
Similar
Similar
Similar
Similar
Similar

A-TB381-OQ14CV | |
|---|---|
DigiKey Part Number | A-TB381-OQ14CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ14CV |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ14CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395111014 | Molex | 0 | 0395111014-ND | 49,29293 Kč | Similar |
| 0395111514 | Molex | 0 | 0395111514-ND | 58,77178 Kč | Similar |
| 0395116014 | Molex | 526 | 0395116014-ND | 109,28000 Kč | Similar |
| 0395116514 | Molex | 0 | 0395116514-ND | 58,77178 Kč | Similar |
| ELVH14500 | Amphenol PCD Shenzhen | 0 | ELVH14500-ND | 41,41280 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,40170 Kč | 22 803,40 Kč |
| Unit Price without VAT: | 11,40170 Kč |
|---|---|
| Unit Price with VAT: | 13,79606 Kč |




