
0395066015 | |
|---|---|
DigiKey Part Number | 0395066015-ND |
Manufacturer | |
Manufacturer Product Number | 0395066015 |
Description | TERM BLOCK HDR 15POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395066015 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1843923 | Phoenix Contact | 6 | 1843923-ND | 161,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 98,96400 Kč | 989,64 Kč |
| 25 | 86,96520 Kč | 2 174,13 Kč |
| 50 | 79,58660 Kč | 3 979,33 Kč |
| 100 | 73,54130 Kč | 7 354,13 Kč |
| 250 | 67,32464 Kč | 16 831,16 Kč |
| 684 | 62,37604 Kč | 42 665,21 Kč |
| 1 368 | 59,85873 Kč | 81 886,74 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |






