15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395077015

DigiKey Part Number
0395077015-ND
Manufacturer
Manufacturer Product Number
0395077015
Description
TERM BLOCK PLUG 15POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395077015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
15
Material Flammability Rating
UL94 V-0
Positions Per Level
15
Screw Size
M2
Number of Levels
1
Torque - Screw
0.23 Nm (2.0 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6.5mm
Plug Wire Entry
270°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.740" (18.80mm)
Current - UL
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10117,98800 Kč1 179,88 Kč
25103,90640 Kč2 597,66 Kč
5095,28480 Kč4 764,24 Kč
10088,25040 Kč8 825,04 Kč
32479,36985 Kč25 715,83 Kč
64875,57823 Kč48 974,69 Kč
1 29672,61760 Kč94 112,41 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč