15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395072515

DigiKey Part Number
0395072515-ND
Manufacturer
Manufacturer Product Number
0395072515
Description
TERM BLOCK PLUG 15POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395072515 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
15
Material Flammability Rating
UL94 V-0
Positions Per Level
15
Screw Size
M2
Number of Levels
1
Torque - Screw
0.23 Nm (2.0 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6.5mm
Plug Wire Entry
270°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.740" (18.80mm)
Current - UL
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
648109,94559 Kč71 244,74 Kč
Unit Price without VAT:109,94559 Kč
Unit Price with VAT:133,03416 Kč