
0395078015 | |
|---|---|
DigiKey Part Number | 0395078015-ND |
Manufacturer | |
Manufacturer Product Number | 0395078015 |
Description | TERM BLOCK PLUG 15POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395078015 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6.5mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 25 | 103,90640 Kč | 2 597,66 Kč |
| 50 | 95,28480 Kč | 4 764,24 Kč |
| 100 | 88,25040 Kč | 8 825,04 Kč |
| 324 | 79,36985 Kč | 25 715,83 Kč |
| 648 | 75,57823 Kč | 48 974,69 Kč |
| 1 296 | 72,61760 Kč | 94 112,41 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |





