Similar
Similar
Similar




0395016012 | |
|---|---|
DigiKey Part Number | WM25707-ND |
Manufacturer | |
Manufacturer Product Number | 0395016012 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395016012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB350-OQ12CV | Assmann WSW Components | 0 | A-TB350-OQ12CV-ND | 0,36060 Kč | Similar |
| TBP03R2-350-12BE | Same Sky (Formerly CUI Devices) | 58 | 2223-TBP03R2-350-12BE-ND | 1,33000 Kč | Similar |
| TBP03R2-350-12GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R2-350-12GR-ND | 0,54031 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,33000 Kč | 90,33 Kč |
| 10 | 64,17800 Kč | 641,78 Kč |
| 25 | 56,22600 Kč | 1 405,65 Kč |
| 50 | 51,27080 Kč | 2 563,54 Kč |
| 100 | 47,17940 Kč | 4 717,94 Kč |
| 320 | 41,99947 Kč | 13 439,83 Kč |
| 640 | 39,73730 Kč | 25 431,87 Kč |
| 1 280 | 37,96131 Kč | 48 590,48 Kč |
| 5 120 | 35,50669 Kč | 181 794,25 Kč |
| Unit Price without VAT: | 90,33000 Kč |
|---|---|
| Unit Price with VAT: | 109,29930 Kč |












