12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395038012

DigiKey Part Number
WM25718-ND
Manufacturer
Manufacturer Product Number
0395038012
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.138" (3.50mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
90°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP03P4-350-12BESame Sky (Formerly CUI Devices)2922223-TBP03P4-350-12BE-ND115,91000 KčSimilar
TBP03P5-350-12BESame Sky (Formerly CUI Devices)3912223-TBP03P5-350-12BE-ND115,91000 KčSimilar
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,62000 Kč102,62 Kč
1072,89000 Kč728,90 Kč
2563,92120 Kč1 598,03 Kč
5058,36900 Kč2 918,45 Kč
10053,79750 Kč5 379,75 Kč
32048,02741 Kč15 368,77 Kč
64045,51366 Kč29 128,74 Kč
1 28043,54323 Kč55 735,33 Kč
Manufacturers Standard Package
Unit Price without VAT:102,62000 Kč
Unit Price with VAT:124,17020 Kč