




TBP03P4-350-12BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P4-350-12BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P4-350-12BE |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Contact Mating Finish Nickel |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.756" (19.20mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 82,24900 Kč | 822,49 Kč |
| 25 | 72,14920 Kč | 1 803,73 Kč |
| 50 | 65,89180 Kč | 3 294,59 Kč |
| 100 | 60,74300 Kč | 6 074,30 Kč |
| 300 | 54,54650 Kč | 16 363,95 Kč |
| 500 | 52,34886 Kč | 26 174,43 Kč |
| 1 000 | 49,92820 Kč | 49 928,20 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |



