



0395037012 | |
|---|---|
DigiKey Part Number | WM25524-ND |
Manufacturer | |
Manufacturer Product Number | 0395037012 |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,62000 Kč | 102,62 Kč |
| 10 | 72,89000 Kč | 728,90 Kč |
| 25 | 63,92120 Kč | 1 598,03 Kč |
| 50 | 58,36900 Kč | 2 918,45 Kč |
| 100 | 53,79750 Kč | 5 379,75 Kč |
| 390 | 47,24744 Kč | 18 426,50 Kč |
| 780 | 44,90067 Kč | 35 022,52 Kč |
| 1 170 | 43,77179 Kč | 51 212,99 Kč |
| Unit Price without VAT: | 102,62000 Kč |
|---|---|
| Unit Price with VAT: | 124,17020 Kč |






