Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-TB350-OQ12CV | |
|---|---|
DigiKey Part Number | A-TB350-OQ12CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-OQ12CV |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-OQ12CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395011012 | Molex | 2 540 | WM7761-ND | 69,66000 Kč | Similar |
| 0395011512 | Molex | 0 | 0395011512-ND | 48,17620 Kč | Similar |
| 0395016012 | Molex | 0 | WM25707-ND | 89,72000 Kč | Similar |
| 0395016512 | Molex | 0 | 0395016512-ND | 48,17620 Kč | Similar |
| 1-284515-2 | TE Connectivity AMP Connectors | 0 | 1-284515-2-ND | 88,61710 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,14912 Kč | 20 298,24 Kč |
| Unit Price without VAT: | 10,14912 Kč |
|---|---|
| Unit Price with VAT: | 12,28044 Kč |





