Similar
Similar
Similar

1-284515-2 | |
|---|---|
DigiKey Part Number | 1-284515-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-284515-2 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-284515-2 Models |
Category | Current - UL 11 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395011012 | Molex | 2 540 | WM7761-ND | 69,66000 Kč | Similar |
| 1779569 | Phoenix Contact | 61 | 277-14008-ND | 116,79000 Kč | Similar |
| 1843703 | Phoenix Contact | 0 | 277-5812-ND | 102,61000 Kč | Similar |
| A-TB350-OQ12CV | Assmann WSW Components | 0 | A-TB350-OQ12CV-ND | 10,14912 Kč | Similar |
| OQ1212500000G | Amphenol Anytek | 52 | OQ1212500000G-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 88,61710 Kč | 35 446,84 Kč |
| Unit Price without VAT: | 88,61710 Kč |
|---|---|
| Unit Price with VAT: | 107,22669 Kč |







