



0393570009 | |
|---|---|
DigiKey Part Number | WM7865-ND |
Manufacturer | |
Manufacturer Product Number | 0393570009 |
Description | TERM BLK 9POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 45,78400 Kč | 457,84 Kč |
| 25 | 40,02040 Kč | 1 000,51 Kč |
| 50 | 36,39960 Kč | 1 819,98 Kč |
| 150 | 31,89073 Kč | 4 783,61 Kč |
| 300 | 29,72820 Kč | 8 918,46 Kč |
| 600 | 28,00457 Kč | 16 802,74 Kč |
| 1 050 | 27,03341 Kč | 28 385,08 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |








