Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
FX0185
FX0185
Bulgin Fuse Holders Available at Digi-Key

FX0185

DigiKey Part Number
708-1428-ND
Manufacturer
Manufacturer Product Number
FX0185
Description
FUSE HOLDER CART 50V 10A IN LINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FX0185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
10 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1317,49000 Kč317,49 Kč
5263,48200 Kč1 317,41 Kč
10243,09400 Kč2 430,94 Kč
50201,51360 Kč10 075,68 Kč
100185,77560 Kč18 577,56 Kč
300163,14817 Kč48 944,45 Kč
600150,19555 Kč90 117,33 Kč
1 200138,17087 Kč165 805,04 Kč
Manufacturers Standard Package
Unit Price without VAT:317,49000 Kč
Unit Price with VAT:384,16290 Kč