


TEP 100-7215UIR | |
|---|---|
DigiKey Part Number | 1951-TEP100-7215UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-7215UIR |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-7215UIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 4.2A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 862,65000 Kč | 3 862,65 Kč |
| 5 | 3 718,57800 Kč | 18 592,89 Kč |
| 10 | 3 658,11700 Kč | 36 581,17 Kč |
| 25 | 3 579,53800 Kč | 89 488,45 Kč |
| 50 | 3 521,11740 Kč | 176 055,87 Kč |
| Unit Price without VAT: | 3 862,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 673,80650 Kč |




