
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 100,13900 Kč | 1 001,39 Kč |
| 25 | 88,01520 Kč | 2 200,38 Kč |
| 50 | 80,55680 Kč | 4 027,84 Kč |
| 100 | 74,45050 Kč | 7 445,05 Kč |
| 280 | 67,51682 Kč | 18 904,71 Kč |
| 560 | 64,03152 Kč | 35 857,65 Kč |
| 1 120 | 61,30029 Kč | 68 656,32 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |









