0380021290 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 196,96000 Kč
Datasheet
8 Position Barrier Block Jumper Around Barrier, Flanged Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Barrier Block Jumper Around Barrier, Flanged Spade
38002 Series
38002 Series

0380021290

DigiKey Part Number
WM5017-ND
Manufacturer
Manufacturer Product Number
0380021290
Description
JUMPER BARRIER BLK 8POS SPADE
Customer Reference
Detailed Description
8 Position Barrier Block Jumper Around Barrier, Flanged Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.375" (9.53mm)
Manufacturer
Molex
Style
Around Barrier, Flanged Spade
Series
For Use With/Related Products
Barrier Blocks
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Nickel
Type
Barrier Block
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
278A11-8Curtis Industries0278A11-8-ND196,96000 KčSimilar
Obsolete
Marketplace Stock: 1 864 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 864In Stock
Ships from WEC