Non-Gendered Contact Tin 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368760002

DigiKey Part Number
WM10899TR-ND - Tape & Reel (TR)
WM10899CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0368760002
Description
CONN 24-26AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 24-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,87300 Kč18,73 Kč
251,75960 Kč43,99 Kč
501,67560 Kč83,78 Kč
1001,59560 Kč159,56 Kč
2501,49540 Kč373,85 Kč
5001,42382 Kč711,91 Kč
1 0001,35583 Kč1 355,83 Kč
2 5001,27066 Kč3 176,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4001,04941 Kč6 716,22 Kč
12 8000,99928 Kč12 790,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč