



0368770004 | |
|---|---|
DigiKey Part Number | WM10902-ND |
Manufacturer | |
Manufacturer Product Number | 0368770004 |
Description | CONN PWR LOCK HSG 4POS 2.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0368770004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 Kč | 3,59 Kč |
| 10 | 3,04300 Kč | 30,43 Kč |
| 25 | 2,85000 Kč | 71,25 Kč |
| 50 | 2,71380 Kč | 135,69 Kč |
| 100 | 2,58340 Kč | 258,34 Kč |
| 250 | 2,42124 Kč | 605,31 Kč |
| 500 | 2,30558 Kč | 1 152,79 Kč |
| 1 600 | 2,12381 Kč | 3 398,10 Kč |
| 3 200 | 2,02228 Kč | 6 471,30 Kč |
| Unit Price without VAT: | 3,59000 Kč |
|---|---|
| Unit Price with VAT: | 4,34390 Kč |



