
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,67140 Kč | 83,57 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 250 | 1,49168 Kč | 372,92 Kč |
| 500 | 1,42030 Kč | 710,15 Kč |
| 1 000 | 1,35248 Kč | 1 352,48 Kč |
| 2 500 | 1,26752 Kč | 3 168,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 1,04682 Kč | 6 699,65 Kč |
| 12 800 | 0,99681 Kč | 12 759,17 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









