3 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.098" (2.50mm)
368770003
368770003

0368770003

DigiKey Part Number
WM10901-ND
Manufacturer
Manufacturer Product Number
0368770003
Description
CONN PWR LOCK HSG 3POS 2.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0368770003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 537
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,02000 Kč3,02 Kč
102,57000 Kč25,70 Kč
252,41880 Kč60,47 Kč
502,30180 Kč115,09 Kč
1002,19030 Kč219,03 Kč
2502,05384 Kč513,46 Kč
5001,95520 Kč977,60 Kč
1 8001,78598 Kč3 214,76 Kč
3 6001,70068 Kč6 122,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02000 Kč
Unit Price with VAT:3,65420 Kč