Hand Crimper Tool 36876-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 36876-0002
638273500
638273500
Molex Crimping Tool Demo -- Another Geek Moment

0638273500

DigiKey Part Number
WM10908-ND
Manufacturer
Manufacturer Product Number
0638273500
Description
TOOL HAND CRIMPR 36876-0002 SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 36876-0002
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
36876-0002
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 787,72000 Kč10 787,72 Kč
59 999,75200 Kč49 998,76 Kč
109 678,86000 Kč96 788,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10 787,72000 Kč
Unit Price with VAT:13 053,14120 Kč