
0366480003 | |
|---|---|
DigiKey Part Number | 0366480003-ND |
Manufacturer | |
Manufacturer Product Number | 0366480003 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0366480003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 2,47534 Kč | 25 991,07 Kč |
| Unit Price without VAT: | 2,47534 Kč |
|---|---|
| Unit Price with VAT: | 2,99516 Kč |










