14 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Brown
0349690142-view2
Molex - Product Spotlight - MX123 Sealed Connection System

0349690142

DigiKey Part Number
WM23082-ND
Manufacturer
Manufacturer Product Number
0349690142
Description
CONN RCPT HSG 14POS BRN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
0349690142 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Factory Stock: 5 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1059,69700 Kč596,97 Kč
2555,94720 Kč1 398,68 Kč
5053,27620 Kč2 663,81 Kč
10050,73120 Kč5 073,12 Kč
25047,55376 Kč11 888,44 Kč
50045,28386 Kč22 641,93 Kč
1 20042,57292 Kč51 087,50 Kč
3 60039,40053 Kč141 841,91 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč