



0349674007 | |
|---|---|
DigiKey Part Number | 0349674007-ND |
Manufacturer | |
Manufacturer Product Number | 0349674007 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349674007 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349674001 | Molex | 758 | WM16567-ND | 53,12000 Kč | Parametric Equivalent |
| 0349674002 | Molex | 2 400 | 0349674002-ND | 53,12000 Kč | Parametric Equivalent |
| 0349674003 | Molex | 5 270 | 0349674003-ND | 47,81000 Kč | Parametric Equivalent |
| 0349674004 | Molex | 469 | 0349674004-ND | 53,12000 Kč | Parametric Equivalent |
| 0349674006 | Molex | 481 | 0349674006-ND | 50,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,12200 Kč | 421,22 Kč |
| 25 | 39,47640 Kč | 986,91 Kč |
| 50 | 37,58640 Kč | 1 879,32 Kč |
| 100 | 35,79110 Kč | 3 579,11 Kč |
| 250 | 33,54892 Kč | 8 387,23 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

