4 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm)
0349674001
0349674001
Mini50 Sealed Connectors

0349674001

DigiKey Part Number
WM16567-ND
Manufacturer
Manufacturer Product Number
0349674001
Description
CONN RCPT HSG 4POS 1.80MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0349674001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.071" (1.80mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0349674002Molex2 4000349674002-ND2,15000 KčParametric Equivalent
0349674003Molex5 2700349674003-ND1,83000 KčParametric Equivalent
0349674004Molex4690349674004-ND2,15000 KčParametric Equivalent
0349674006Molex4810349674006-ND2,05000 KčParametric Equivalent
0349674007Molex4750349674007-ND2,01000 KčParametric Equivalent
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,08300 Kč450,83 Kč
10038,30880 Kč3 830,88 Kč
50034,19566 Kč17 097,83 Kč
2 40030,61438 Kč73 474,51 Kč
7 20028,33362 Kč204 002,06 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč