


0349674002 | |
|---|---|
DigiKey Part Number | 0349674002-ND |
Manufacturer | |
Manufacturer Product Number | 0349674002 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349674002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,08300 Kč | 450,83 Kč |
| 25 | 42,24800 Kč | 1 056,20 Kč |
| 50 | 40,23220 Kč | 2 011,61 Kč |
| 100 | 38,30880 Kč | 3 830,88 Kč |
| 250 | 35,90992 Kč | 8 977,48 Kč |
| 500 | 34,19566 Kč | 17 097,83 Kč |
| 2 400 | 30,61438 Kč | 73 474,51 Kč |
| 4 800 | 29,15467 Kč | 139 942,42 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

