


0349674006 | |
|---|---|
DigiKey Part Number | 0349674006-ND |
Manufacturer | |
Manufacturer Product Number | 0349674006 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349674006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349674001 | Molex | 758 | WM16567-ND | 2,15000 Kč | Parametric Equivalent |
| 0349674002 | Molex | 2 400 | 0349674002-ND | 2,15000 Kč | Parametric Equivalent |
| 0349674003 | Molex | 5 270 | 0349674003-ND | 1,83000 Kč | Parametric Equivalent |
| 0349674004 | Molex | 469 | 0349674004-ND | 2,15000 Kč | Parametric Equivalent |
| 0349674007 | Molex | 475 | 0349674007-ND | 2,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,96200 Kč | 429,62 Kč |
| 25 | 40,26560 Kč | 1 006,64 Kč |
| 50 | 38,33820 Kč | 1 916,91 Kč |
| 100 | 36,50710 Kč | 3 650,71 Kč |
| 250 | 34,21920 Kč | 8 554,80 Kč |
| 500 | 32,58596 Kč | 16 292,98 Kč |
| 2 400 | 29,17322 Kč | 70 015,73 Kč |
| 4 800 | 27,78215 Kč | 133 354,32 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

