
0349670002 | |
---|---|
DigiKey Part Number | 900-0349670002-ND |
Manufacturer | |
Manufacturer Product Number | 0349670002 |
Description | MINI50 SEALED CAVITY PLUG, LIGHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For CTX50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | 1 | |
For Use With/Related Products | CTX50 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,60400 Kč | 16,04 Kč |
25 | 1,49160 Kč | 37,29 Kč |
50 | 1,42060 Kč | 71,03 Kč |
100 | 1,35400 Kč | 135,40 Kč |
250 | 1,26896 Kč | 317,24 Kč |
500 | 1,20814 Kč | 604,07 Kč |
1 000 | 1,15044 Kč | 1 150,44 Kč |
2 500 | 1,07816 Kč | 2 695,40 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |