
0348948002 | |
|---|---|
DigiKey Part Number | 900-0348948002-ND |
Manufacturer | |
Manufacturer Product Number | 0348948002 |
Description | CONN RCPT HSG 16POS 1.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348948002 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348948001 | Molex | 50 | 900-0348948001-ND | 62,78000 Kč | Parametric Equivalent |
| 0348948003 | Molex | 1 137 | 900-0348948003-ND | 7,98000 Kč | Parametric Equivalent |
| 0348948004 | Molex | 1 197 | 900-0348948004-ND | 83,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 66,42080 Kč | 1 660,52 Kč |
| 50 | 63,24600 Kč | 3 162,30 Kč |
| 100 | 60,22440 Kč | 6 022,44 Kč |
| 250 | 56,45272 Kč | 14 113,18 Kč |
| 500 | 55,24700 Kč | 27 623,50 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


