
0348948003 | |
|---|---|
DigiKey Part Number | 900-0348948003-ND |
Manufacturer | |
Manufacturer Product Number | 0348948003 |
Description | CONN RCPT HSG 16POS 1.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348948003 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348948001 | Molex | 50 | 900-0348948001-ND | 62,78000 Kč | Parametric Equivalent |
| 0348948002 | Molex | 618 | 900-0348948002-ND | 83,36000 Kč | Parametric Equivalent |
| 0348948004 | Molex | 1 197 | 900-0348948004-ND | 83,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 50 | 6,03060 Kč | 301,53 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 250 | 5,38136 Kč | 1 345,34 Kč |
| 500 | 5,12394 Kč | 2 561,97 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

