
0348948001 | |
|---|---|
DigiKey Part Number | 900-0348948001-ND |
Manufacturer | |
Manufacturer Product Number | 0348948001 |
Description | CONN RCPT HSG 16POS 1.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348948001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,22200 Kč | 522,22 Kč |
| 25 | 48,94200 Kč | 1 223,55 Kč |
| 50 | 46,60300 Kč | 2 330,15 Kč |
| 100 | 44,37720 Kč | 4 437,72 Kč |
| 300 | 41,06510 Kč | 12 319,53 Kč |
| 600 | 39,10528 Kč | 23 463,17 Kč |
| 1 200 | 37,23978 Kč | 44 687,74 Kč |
| 2 700 | 35,17033 Kč | 94 959,89 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

