


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | Wire Guide | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 268,50000 Kč | 268,50 Kč |
10 | 228,08900 Kč | 2 280,89 Kč |
25 | 213,79920 Kč | 5 344,98 Kč |
50 | 203,59240 Kč | 10 179,62 Kč |
144 | 188,95417 Kč | 27 209,40 Kč |
Unit Price without VAT: | 268,50000 Kč |
---|---|
Unit Price with VAT: | 324,88500 Kč |