
0348033212 | |
|---|---|
DigiKey Part Number | WM16246TR-ND - Tape & Reel (TR) WM16246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0348033212 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,26000 Kč | 31,50 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,14230 Kč | 114,23 Kč |
| 250 | 1,07172 Kč | 267,93 Kč |
| 500 | 1,02008 Kč | 510,04 Kč |
| 1 000 | 0,97137 Kč | 971,37 Kč |
| 2 500 | 0,91039 Kč | 2 275,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84198 Kč | 8 419,80 Kč |
| 20 000 | 0,80176 Kč | 16 035,20 Kč |
| 30 000 | 0,77914 Kč | 23 374,20 Kč |
| 50 000 | 0,75156 Kč | 37 578,00 Kč |
| 70 000 | 0,73392 Kč | 51 374,40 Kč |
| 100 000 | 0,71569 Kč | 71 569,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













