
0348033211 | |
|---|---|
DigiKey Part Number | WM16153TR-ND - Tape & Reel (TR) WM16153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0348033211 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 50 | 0,79800 Kč | 39,90 Kč |
| 100 | 0,76220 Kč | 76,22 Kč |
| 250 | 0,71392 Kč | 178,48 Kč |
| 500 | 0,67950 Kč | 339,75 Kč |
| 1 000 | 0,64695 Kč | 646,95 Kč |
| 2 500 | 0,60642 Kč | 1 516,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54981 Kč | 5 498,10 Kč |
| 20 000 | 0,52355 Kč | 10 471,00 Kč |
| 30 000 | 0,50878 Kč | 15 263,40 Kč |
| 50 000 | 0,49076 Kč | 24 538,00 Kč |
| 70 000 | 0,47924 Kč | 33 546,80 Kč |
| 100 000 | 0,46733 Kč | 46 733,00 Kč |
| 250 000 | 0,43809 Kč | 109 522,50 Kč |
| 500 000 | 0,41719 Kč | 208 595,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












