2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0340624004

DigiKey Part Number
0340624004-ND
Manufacturer
Manufacturer Product Number
0340624004
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0340624004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 155°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184006-1TE Connectivity AMP Connectors44417-184006-1-ND33,18000 KčParametric Equivalent
828657-3TE Connectivity AMP Connectors983A126659-ND36,75000 KčParametric Equivalent
In-Stock: 1 636
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,19000 Kč321,90 Kč
2530,17000 Kč754,25 Kč
5028,72940 Kč1 436,47 Kč
10027,35620 Kč2 735,62 Kč
25025,64108 Kč6 410,27 Kč
50024,41690 Kč12 208,45 Kč
1 00023,30400 Kč23 304,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč