2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0340624003

DigiKey Part Number
WM23051-ND
Manufacturer
Manufacturer Product Number
0340624003
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0340624003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 155°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,25500 Kč272,55 Kč
2525,54200 Kč638,55 Kč
5024,32400 Kč1 216,20 Kč
10023,16080 Kč2 316,08 Kč
25021,70856 Kč5 427,14 Kč
50020,67212 Kč10 336,06 Kč
1 00019,68521 Kč19 685,21 Kč
3 00018,21765 Kč54 652,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč