
0334722509 | |
|---|---|
DigiKey Part Number | 900-0334722509-ND |
Manufacturer | |
Manufacturer Product Number | 0334722509 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722509 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720200 | Molex | 180 | 900-0334720200-ND | 98,69000 Kč | Parametric Equivalent |
| 0334722062 | Molex | 5 981 | 900-0334722062-ND | 57,07000 Kč | Parametric Equivalent |
| 1600740009 | Molex | 300 | 900-1600740009-ND | 142,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 25 | 35,18440 Kč | 879,61 Kč |
| 50 | 33,50440 Kč | 1 675,22 Kč |
| 100 | 31,90440 Kč | 3 190,44 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

