
0334720200 | |
|---|---|
DigiKey Part Number | 900-0334720200-ND |
Manufacturer | |
Manufacturer Product Number | 0334720200 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720200 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon; Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722062 | Molex | 5 981 | 900-0334722062-ND | 57,07000 Kč | Parametric Equivalent |
| 0334722509 | Molex | 161 | 900-0334722509-ND | 44,10000 Kč | Parametric Equivalent |
| 1600740009 | Molex | 300 | 900-1600740009-ND | 142,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 83,95000 Kč | 839,50 Kč |
| 25 | 78,67520 Kč | 1 966,88 Kč |
| 50 | 74,92080 Kč | 3 746,04 Kč |
| 100 | 71,34280 Kč | 7 134,28 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |




