
1600740009 | |
|---|---|
DigiKey Part Number | 900-1600740009-ND |
Manufacturer | |
Manufacturer Product Number | 1600740009 |
Description | MX150UL ASSY RCPT 2X10 CPA STGY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600740009 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 120,71800 Kč | 1 207,18 Kč |
| 25 | 113,15400 Kč | 2 828,85 Kč |
| 50 | 107,74920 Kč | 5 387,46 Kč |
| 100 | 102,60460 Kč | 10 260,46 Kč |
| 300 | 98,94327 Kč | 29 682,98 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |

