
0334722062 | |
|---|---|
DigiKey Part Number | 900-0334722062-ND |
Manufacturer | |
Manufacturer Product Number | 0334722062 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722062 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,07000 Kč | 57,07 Kč |
| 10 | 48,41700 Kč | 484,17 Kč |
| 25 | 45,38600 Kč | 1 134,65 Kč |
| 50 | 43,21260 Kč | 2 160,63 Kč |
| 100 | 41,14890 Kč | 4 114,89 Kč |
| 312 | 37,97388 Kč | 11 847,85 Kč |
| 624 | 36,16159 Kč | 22 564,83 Kč |
| 1 248 | 34,43651 Kč | 42 976,76 Kč |
| 2 808 | 32,52308 Kč | 91 324,81 Kč |
| Unit Price without VAT: | 57,07000 Kč |
|---|---|
| Unit Price with VAT: | 69,05470 Kč |







