Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334680003

DigiKey Part Number
WM11269TR-ND - Tape & Reel (TR)
WM11269CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334680003
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,16300 Kč21,63 Kč
252,01600 Kč50,40 Kč
501,92340 Kč96,17 Kč
1001,82890 Kč182,89 Kč
2501,71512 Kč428,78 Kč
5001,63280 Kč816,40 Kč
1 0001,55469 Kč1 554,69 Kč
2 5001,45726 Kč3 643,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,93117 Kč8 380,53 Kč
18 0000,88669 Kč15 960,42 Kč
27 0000,86168 Kč23 265,36 Kč
45 0000,83117 Kč37 402,65 Kč
63 0000,81167 Kč51 135,21 Kč
90 0000,79151 Kč71 235,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč