



0314032110 | |
|---|---|
DigiKey Part Number | WM19963-ND |
Manufacturer | |
Manufacturer Product Number | 0314032110 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314032110 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,82300 Kč | 188,23 Kč |
| 25 | 17,65080 Kč | 441,27 Kč |
| 50 | 16,80420 Kč | 840,21 Kč |
| 100 | 16,00110 Kč | 1 600,11 Kč |
| 250 | 14,99760 Kč | 3 749,40 Kč |
| 800 | 13,81529 Kč | 11 052,23 Kč |
| 1 600 | 13,15598 Kč | 21 049,57 Kč |
| 3 200 | 12,52821 Kč | 40 090,27 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |











