
0334670023 | |
|---|---|
DigiKey Part Number | WM23045TR-ND - Tape & Reel (TR) WM23045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334670023 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,99840 Kč | 74,96 Kč |
| 50 | 2,86000 Kč | 143,00 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 250 | 2,55084 Kč | 637,71 Kč |
| 500 | 2,42862 Kč | 1 214,31 Kč |
| 1 000 | 2,31230 Kč | 2 312,30 Kč |
| 2 500 | 2,16733 Kč | 5 418,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,99553 Kč | 17 959,77 Kč |
| 18 000 | 1,90027 Kč | 34 204,86 Kč |
| 27 000 | 1,84670 Kč | 49 860,90 Kč |
| 45 000 | 1,78136 Kč | 80 161,20 Kč |
| 63 000 | 1,73958 Kč | 109 593,54 Kč |
| 90 000 | 1,69640 Kč | 152 676,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |









