Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334670004

DigiKey Part Number
WM16244TR-ND - Tape & Reel (TR)
WM16244CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334670004
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,21300 Kč32,13 Kč
252,99840 Kč74,96 Kč
502,86000 Kč143,00 Kč
1002,72130 Kč272,13 Kč
2502,55084 Kč637,71 Kč
5002,42862 Kč1 214,31 Kč
1 0002,31272 Kč2 312,72 Kč
2 5002,16766 Kč5 419,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,84413 Kč18 441,30 Kč
20 0001,75612 Kč35 122,40 Kč
30 0001,70660 Kč51 198,00 Kč
50 0001,64620 Kč82 310,00 Kč
70 0001,60761 Kč112 532,70 Kč
100 0001,56769 Kč156 769,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč