Parametric Equivalent
Parametric Equivalent



0310731012 | |
|---|---|
DigiKey Part Number | 0310731012-ND |
Manufacturer | |
Manufacturer Product Number | 0310731012 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310731012 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310731010 | Molex | 1 857 | WM7399-ND | 20,83000 Kč | Parametric Equivalent |
| 0310731011 | Molex | 0 | WM7400-ND | 13,26712 Kč | Parametric Equivalent |
| 284802-1 | TE Connectivity AMP Connectors | 0 | 284802-1-ND | 22,66753 Kč | Parametric Equivalent |
| 284802-2 | TE Connectivity AMP Connectors | 0 | 284802-2-ND | 23,92460 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,22103 Kč | 26 442,06 Kč |
| Unit Price without VAT: | 13,22103 Kč |
|---|---|
| Unit Price with VAT: | 15,99745 Kč |








