




0310731010 | |
|---|---|
DigiKey Part Number | WM7399-ND |
Manufacturer | |
Manufacturer Product Number | 0310731010 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310731010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 17,64400 Kč | 176,44 Kč |
| 100 | 14,99530 Kč | 1 499,53 Kč |
| 500 | 13,38410 Kč | 6 692,05 Kč |
| 1 000 | 12,74517 Kč | 12 745,17 Kč |
| 5 000 | 11,37733 Kč | 56 886,65 Kč |
| 10 000 | 10,83473 Kč | 108 347,30 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |






