Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

284802-1 | |
|---|---|
DigiKey Part Number | 284802-1-ND |
Manufacturer | |
Manufacturer Product Number | 284802-1 |
Description | MQS SOCKET HOUSING 6 POS KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284802-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284802-2 | TE Connectivity AMP Connectors | 0 | 284802-2-ND | 23,92460 Kč | Parametric Equivalent |
| 0310731010 | Molex | 1 857 | WM7399-ND | 20,83000 Kč | Parametric Equivalent |
| 0310731011 | Molex | 0 | WM7400-ND | 13,26712 Kč | Parametric Equivalent |
| 0310731012 | Molex | 0 | 0310731012-ND | 13,22103 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,66753 Kč | 45 335,06 Kč |
| Unit Price without VAT: | 22,66753 Kč |
|---|---|
| Unit Price with VAT: | 27,42771 Kč |




